396-028-522-803

Heilind Number:EDA396-028-522-803
Manufacturer:EDAC
Manufacturer Number:396-028-522-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-522-803

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, featuring a sleek Black color and durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage rating and high-quality Copper Alloy contacts, it ensures reliable power transmission. The two rows of 28 positions each are designed for seamless board-to-board PCB connections, with a .125-inch pitch and .2-inch row spacing for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. The straight mount orientation offers easy installation, making it a versatile choice for your connectivity needs. Trust in its robust construction and efficient design for seamless integration in your projects.