396-028-522-808

Heilind Number:EDA396-028-522-808
Manufacturer:EDAC
Manufacturer Number:396-028-522-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-522-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component boasts a sleek black finish and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows and 28 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient power transmission, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and secure fit, making it a must-have in your PCB assembly arsenal. Elevate your connectivity game with this essential component.