396-028-522-858

Heilind Number:EDA396-028-522-858
Manufacturer:EDAC
Manufacturer Number:396-028-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-522-858

Detailed Description

Enhance connectivity in your electronic projects with this reliable Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row layout and a total of 28 positions, it provides ample room for secure connections. The contact material, made of durable Copper Alloy, ensures efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation and precise pitch of .125 in make installation a breeze. Trust in this high-quality connector for optimal performance in your projects.