396-028-526-104

Heilind Number:EDA396-028-526-104
Manufacturer:EDAC
Manufacturer Number:396-028-526-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-526-104

Detailed Description

Enhance connectivity within electronic devices with this high-quality Card Edge Connector. Designed for efficient signal transmission, it features 28 positions in a single row, with a pitch of .125 inches for seamless integration on printed circuit boards. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Each contact is made of robust Copper Alloy, capable of handling up to 3A of current. With a straight mount orientation and precise row spacing of .2 inches, installation is quick and convenient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.