396-028-526-108

Heilind Number:EDA396-028-526-108
Manufacturer:EDAC
Manufacturer Number:396-028-526-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-526-108

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector. Designed for seamless integration, this black connector features 28 positions in a single row, ensuring efficient data transmission. Constructed from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly at temperatures ranging from -40 to 105°C, it offers versatility for various applications. The straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your PCB assembly with this high-quality connector, a vital component in the seamless transfer of data.