396-028-526-112

Heilind Number:EDA396-028-526-112
Manufacturer:EDAC
Manufacturer Number:396-028-526-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-526-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on circuit boards, this connector features a single row configuration with 28 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees reliable operation even in harsh environments. Crafted with precision, the contact material is Copper Alloy, providing excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise alignment for optimal performance. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connectivity with this essential component.