396-028-526-201

Heilind Number:EDA396-028-526-201
Manufacturer:EDAC
Manufacturer Number:396-028-526-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-526-201

Detailed Description

Enhance connectivity within your electronic systems with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a 2-row layout and 28 positions, it offers ample space for secure connections. The copper alloy contacts guarantee excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, this connector is versatile and easy to install. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications in the realm of PCB connectivity. Elevate your setup with this essential component.