396-028-526-202

Heilind Number:EDA396-028-526-202
Manufacturer:EDAC
Manufacturer Number:396-028-526-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-526-202

Detailed Description

Enhance connectivity within your electronics with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a sleek black color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliability in any application. With a current rating of 3 A and two rows of contacts made of sturdy Copper Alloy, it guarantees efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate up to 28 positions, facilitating smooth data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial environments. Trust in this essential component for secure and high-performance board-to-board connections.