396-028-526-204

Heilind Number:EDA396-028-526-204
Manufacturer:EDAC
Manufacturer Number:396-028-526-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-526-204

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it features a current rating of 3A and sturdy construction with UL 94V-0 Thermoplastic Polyester housing. Boasting two rows of 28 positions each, it ensures secure and efficient board-to-board connectivity. Crafted with durable Copper Alloy contacts, it guarantees reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your connectivity solutions with this high-quality Card Edge Connector.