396-028-526-207

Heilind Number:EDA396-028-526-207
Manufacturer:EDAC
Manufacturer Number:396-028-526-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-526-207

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its two rows of 28 positions provide ample room for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing offer precise alignment, making it ideal for high-density applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether you're a hobbyist or a professional, this connector is a must-have for your PCB assembly needs.