396-028-526-258

Heilind Number:EDA396-028-526-258
Manufacturer:EDAC
Manufacturer Number:396-028-526-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-526-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-526-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for efficient PCB-to-PCB connections, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a contact material of Copper Alloy, it ensures reliable power transmission, accommodating an amperage of 3A. The connector's dual-row design, with a total of 28 positions and a pitch of .125 inches, offers ample space for seamless integration. Its straight mount orientation and compact dimensions make it versatile for various applications. Operating smoothly in extreme temperatures ranging from -40 to 105°C, this connector guarantees optimal performance and longevity. Upgrade your systems with this essential component for enhanced connectivity and functionality.