396-028-526-607

Heilind Number:EDA396-028-526-607
Manufacturer:EDAC
Manufacturer Number:396-028-526-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-526-607

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and 28 positions, it offers seamless integration on your PCBs. The straight mount orientation and .125-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Trust in this connector for efficient board-to-board connections in your electronic projects.