396-028-526-658

Heilind Number:EDA396-028-526-658
Manufacturer:EDAC
Manufacturer Number:396-028-526-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-526-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-526-658

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it comes in a sleek Black color and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and a total of 28 positions, it offers ample connectivity options for your PCB setup. The contact material is made of reliable Copper Alloy, ensuring optimal signal transmission. Its .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component, perfect for any project in need of secure and efficient board-to-board connections.