396-028-526-803

Heilind Number:EDA396-028-526-803
Manufacturer:EDAC
Manufacturer Number:396-028-526-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-526-803

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for high-performance applications. With a contact material of Copper Alloy, it ensures secure and reliable connections, while its UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Featuring two rows with a total of 28 positions, it offers ample connectivity options. The standard pitch of .125 inches and row spacing of .2 inches make it compatible with various board designs. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for use in diverse environments. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects.