396-028-526-804

Heilind Number:EDA396-028-526-804
Manufacturer:EDAC
Manufacturer Number:396-028-526-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-526-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for maximum reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row configuration and 28 positions, it offers ample room for secure connections. The contact material, Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting, it withstands harsh environments with an operating temperature range of -40 to 105°C. Elevate your board-to-board connections with this essential component.