396-028-526-812

Heilind Number:EDA396-028-526-812
Manufacturer:EDAC
Manufacturer Number:396-028-526-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-526-812

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for reliable performance, this black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a pitch of .125 inches and two rows of 28 positions each, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees efficient conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connectivity.