396-028-526-858

Heilind Number:EDA396-028-526-858
Manufacturer:EDAC
Manufacturer Number:396-028-526-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-526-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-526-858

Detailed Description

Enhance your PCB connection with our high-quality Card Edge Connector. Designed for optimum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage and copper alloy contact material, it ensures reliable power transmission. The connector boasts a double-row configuration, offering 28 positions with a pitch of .125 inches and row spacing of .2 inches. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.