396-028-540-101

Heilind Number:EDA396-028-540-101
Manufacturer:EDAC
Manufacturer Number:396-028-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-540-101

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a single row layout with 28 positions for optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, it offers easy installation and secure connections. Suitable for straight mount orientation, it operates efficiently in a wide temperature range from -40 to 105 °C, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.