396-028-540-103

Heilind Number:EDA396-028-540-103
Manufacturer:EDAC
Manufacturer Number:396-028-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-540-103

Detailed Description

Enhance your electronic connections with this sleek and durable Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a single row layout with 28 positions, ensuring optimal functionality for your devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in harsh conditions. With a pitch of .125 inches and a row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Upgrade your setup with this essential component for seamless board-to-board connections.