396-028-540-104

Heilind Number:EDA396-028-540-104
Manufacturer:EDAC
Manufacturer Number:396-028-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-540-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both style and safety. Boasting a 3 A amperage and copper alloy contact material, it guarantees reliable power transmission. Featuring a single row design with 28 positions and a pitch of .125 inches, it offers ample connectivity in a compact form factor. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for efficient board-to-board connections in your projects.