396-028-540-158

Heilind Number:EDA396-028-540-158
Manufacturer:EDAC
Manufacturer Number:396-028-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-540-158

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. With a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both performance and safety in any electronic setup. Featuring a single row design with 28 copper alloy contact positions, it guarantees reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer easy and precise connections, while the straight mount orientation allows for efficient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and efficiency to enhance your PCB connectivity needs.