396-028-540-201

Heilind Number:EDA396-028-540-201
Manufacturer:EDAC
Manufacturer Number:396-028-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, this connector offers reliable power transmission at an amperage of 3A. Boasting 28 positions, it facilitates efficient board-to-board connections with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic setups. Elevate your connectivity game with this essential component.