396-028-540-202

Heilind Number:EDA396-028-540-202
Manufacturer:EDAC
Manufacturer Number:396-028-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-540-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 28 positions, it offers ample space for efficient signal transmission. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly even in harsh environments, it has an impressive amperage rating of 3 A and a wide temperature range of -40 to 105 °C. The pitch of .125 inches and row spacing of .2 inches, along with a straight mount orientation, facilitate easy installation. Trust in this essential component to streamline your PCB connections efficiently.