396-028-540-208

Heilind Number:EDA396-028-540-208
Manufacturer:EDAC
Manufacturer Number:396-028-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-540-208

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector. Designed for optimal performance, it features a low-profile black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 28 copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer seamless integration, while straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this high-quality solution.