396-028-540-212

Heilind Number:EDA396-028-540-212
Manufacturer:EDAC
Manufacturer Number:396-028-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-540-212

Detailed Description

Enhance your printed circuit board connections with our Double Row Card Edge Connector. Designed for high performance, this connector features durable Copper Alloy contacts and a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black. With a pitch of .125 inches and 28 positions, it ensures secure and precise connectivity. Its straight mount orientation and 2-row configuration make it ideal for various PCB applications, offering reliable power transmission at an amperage of 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees efficiency even in harsh environments. Upgrade your connectivity solutions with this essential component.