396-028-540-258

Heilind Number:EDA396-028-540-258
Manufacturer:EDAC
Manufacturer Number:396-028-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-540-258

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for precise positioning on your board, while the 28 positions cater to a variety of connection needs. Whether you're working in extreme temperatures or demanding industrial environments, rest assured that this connector can handle it, with an operating temperature range of -40 to 105°C. From its straight mount orientation to its efficient signal transmission, this connector is a must-have for any PCB assembly project. Upgrade your connectivity game today.