396-028-540-602

Heilind Number:EDA396-028-540-602
Manufacturer:EDAC
Manufacturer Number:396-028-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-540-602

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for efficient power transmission, it boasts a high amperage rating of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, while the Copper Alloy contacts provide secure and low-resistance connections. With 28 positions spread across a single row and a pitch of .125 inches, this connector offers ample room for seamless board-to-board integration. Its straight mount orientation and compact design make installation a breeze, while the wide operating temperature range from -40 to 105 °C guarantees optimal performance even in extreme conditions. Elevate your PCB connectivity with this essential component.