396-028-540-603

Heilind Number:EDA396-028-540-603
Manufacturer:EDAC
Manufacturer Number:396-028-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-540-603

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on circuit boards, this connector features 28 positions in a single row, ensuring efficient data transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in various applications. The black color adds a sleek touch to your setup, while the straight mount orientation facilitates easy installation. With a pitch of .125 inches and row spacing of .2 inches, it enables precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore seamless integration with our range of PCB connectors.