396-028-540-607

Heilind Number:EDA396-028-540-607
Manufacturer:EDAC
Manufacturer Number:396-028-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-540-607

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 28 positions, ensuring reliable transmission of data and power. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, offering superior protection and longevity. The Copper Alloy contacts guarantee efficient conductivity, while the black color adds a sleek touch to your design. With a pitch of .125 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have component for your projects. Elevate your connectivity game and experience seamless performance like never before.