396-028-540-612

Heilind Number:EDA396-028-540-612
Manufacturer:EDAC
Manufacturer Number:396-028-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-540-612

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Its single row design features 28 Copper Alloy contacts, ensuring reliable data and power transmission. With a pitch of .125 in and row spacing of .2 in, precise alignment is effortless. Straight mount orientation offers easy installation, while a wide operating temperature range of -40 to 105 °C guarantees suitability for diverse environments. Elevate your electronic projects with this essential component, perfect for seamless board-to-board connections.