396-028-540-658

Heilind Number:EDA396-028-540-658
Manufacturer:EDAC
Manufacturer Number:396-028-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-540-658

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for reliability, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for efficient power transmission. With a single row layout and 28 positions, it offers ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and secure electrical connections.