396-028-540-803

Heilind Number:EDA396-028-540-803
Manufacturer:EDAC
Manufacturer Number:396-028-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-540-803

Detailed Description

Enhance your electronic connections with our reliable Card Edge Connector. Designed for seamless integration, this black connector offers a high amperage of 3 A, ensuring efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and optimal performance. Featuring two rows and 28 positions, with a .125-inch pitch and .2-inch row spacing, it provides ample connectivity options for your PCB assembly. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Trust in this essential connector for seamless board-to-board connectivity in your electronic projects.