396-028-540-807

Heilind Number:EDA396-028-540-807
Manufacturer:EDAC
Manufacturer Number:396-028-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-540-807

Detailed Description

Enhance connectivity with our Card Edge Connector, an essential component for seamless integration of PCBs. Designed for optimum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage capacity, it offers reliable power transmission in various applications. Its dual-row configuration with 28 positions allows for efficient data transfer, while the Copper Alloy contact material guarantees strong and stable connections. The .125-inch pitch and .2-inch row spacing provide precise alignment, facilitating seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse environments. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connector to deliver exceptional performance.