396-028-540-878

Heilind Number:EDA396-028-540-878
Manufacturer:EDAC
Manufacturer Number:396-028-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-540-878

Detailed Description

Enhance connectivity in your circuit board with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it can efficiently handle power transmission. Its two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide secure and reliable connections. Offering 28 positions for seamless integration, this connector is perfect for various PCB applications. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Upgrade your electronic systems with this essential component, a must-have in any engineer's toolkit.