396-028-541-104

Heilind Number:EDA396-028-541-104
Manufacturer:EDAC
Manufacturer Number:396-028-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-541-104

Detailed Description

Enhance connectivity in your electronic designs with this reliable Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB layout. With an amperage of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single row configuration with 28 positions offers ample connectivity options. Precision-engineered with Copper Alloy contacts, it provides reliable signal transmission. The .125-inch pitch and .2-inch row spacing allow for seamless board-to-board connections. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in a wide temperature range of -40 to 105 °C, it is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this high-performance Card Edge Connector.