396-028-541-112

Heilind Number:EDA396-028-541-112
Manufacturer:EDAC
Manufacturer Number:396-028-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-541-112

Detailed Description

Enhance your electronic connections with this Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 28 positions, ensuring seamless compatibility with your PCB setup. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, offers reliable conductivity for uninterrupted signal transmission. With a pitch of .125 inches and row spacing of .2 inches, it allows for easy and secure installation. Perfect for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your connectivity solutions with this essential component.