396-028-541-202

Heilind Number:EDA396-028-541-202
Manufacturer:EDAC
Manufacturer Number:396-028-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-541-202

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of Copper Alloy contacts providing a total of 28 positions, this connector offers seamless board-to-board connectivity. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications in industries such as telecommunications, automotive, and consumer electronics.Upgrade your connection game with this essential component.