396-028-541-203

Heilind Number:EDA396-028-541-203
Manufacturer:EDAC
Manufacturer Number:396-028-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-541-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek Black color and crafted with UL 94V-0 Thermoplastic Polyester housing, this connector ensures safety and reliability in any application. With two rows of Copper Alloy contacts and a pitch of .125 inches, it offers seamless connectivity for up to 28 positions. Its straight mount orientation and compact design make it perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's a versatile solution for various industries. Upgrade your PCB setup with this essential connector, a must-have for any electronic project.