396-028-541-204

Heilind Number:EDA396-028-541-204
Manufacturer:EDAC
Manufacturer Number:396-028-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-541-204

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable performance. Offering 28 positions in a 2-row configuration with a .125-inch pitch and .2-inch row spacing, it facilitates efficient signal transmission. Its straight mount orientation suits various PCB layouts, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for applications in the electronics industry, this connector is a must-have for your connectivity needs.