396-028-541-212

Heilind Number:EDA396-028-541-212
Manufacturer:EDAC
Manufacturer Number:396-028-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-541-212

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With 28 positions spread across two rows and a pitch of .125 inches, it offers versatile installation options. The straight mount orientation and compact design make it ideal for space-constrained PCB applications. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector guarantees long-term functionality. Upgrade your system with this essential component for seamless board-to-board connections.