| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 396-028-541-258 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA396-028-541-258 |
396-028-541-258
| Heilind Number: | EDA396-028-541-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 396-028-541-258 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Made with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in any application. Featuring two rows with 28 positions and a pitch of .125 inches, it offers seamless board-to-board connection. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your system's efficiency with this essential component.

