396-028-541-658

Heilind Number:EDA396-028-541-658
Manufacturer:EDAC
Manufacturer Number:396-028-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-541-658

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration on circuit boards, this connector features a single row with 28 positions, ensuring optimal connectivity for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in demanding environments. With a compact pitch of .125 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, while its sleek black finish adds a professional touch to your electronic designs. Upgrade your connectivity solutions with this essential component.