396-028-541-678

Heilind Number:EDA396-028-541-678
Manufacturer:EDAC
Manufacturer Number:396-028-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-541-678

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Boasting a sleek black design, it features a single row layout with a total of 28 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straightforward straight mount orientation and .125-inch pitch make installation a breeze, while the .2-inch row spacing ensures efficient PCB connections. Trust in this essential component for optimal board-to-board connectivity in your projects.