396-028-541-804

Heilind Number:EDA396-028-541-804
Manufacturer:EDAC
Manufacturer Number:396-028-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-541-804

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliability in every connection. With two rows of 28 positions each, this connector offers ample room for seamless board-to-board integration. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for flexible positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Elevate your electronic projects with this essential component, a perfect choice for professionals and hobbyists alike.