396-028-541-807

Heilind Number:EDA396-028-541-807
Manufacturer:EDAC
Manufacturer Number:396-028-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-541-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a double-row configuration and 28 positions, it offers ample connectivity options for your application. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial settings. Its .125-inch pitch and .2-inch row spacing provide easy installation and secure connections. Trust in the quality and efficiency of our Card Edge Connector for all your PCB interconnect needs.