396-028-555-202

Heilind Number:EDA396-028-555-202
Manufacturer:EDAC
Manufacturer Number:396-028-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-555-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of copper alloy contacts, each spaced precisely at .125 inches, this connector offers seamless integration for your board-to-board connections. Its straight mount orientation, along with 28 positions, guarantees a secure and efficient link. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial environments. Elevate your electronic projects with this essential component.