396-028-555-203

Heilind Number:EDA396-028-555-203
Manufacturer:EDAC
Manufacturer Number:396-028-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-555-203

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a sleek Black exterior and features a 2-row configuration for seamless integration. With a contact material of Copper Alloy, it ensures optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability. The 28 positions and a pitch of .125 inches allow for efficient data transmission, making it perfect for a variety of PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.