396-028-555-207

Heilind Number:EDA396-028-555-207
Manufacturer:EDAC
Manufacturer Number:396-028-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-555-207

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of contact points crafted from Copper Alloy, it offers reliable performance for high-speed data transmission. The .125-inch pitch and .2-inch row spacing facilitate easy installation, accommodating up to 28 positions for versatile connectivity options. Engineered for a straight mount orientation, it seamlessly integrates into your system layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Trust in this essential component for your PCB assembly needs, available under our Connectors category.