396-028-555-258

Heilind Number:EDA396-028-555-258
Manufacturer:EDAC
Manufacturer Number:396-028-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-555-258

Detailed Description

Enhance connectivity in your electronic devices with this two-row Card Edge Connector. Designed for seamless board-to-board connection, this component boasts a total of 28 positions with a pitch of .125 inches, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is both robust and versatile. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for various PCB applications. Upgrade your connectivity solutions with this essential component.