396-028-555-802

Heilind Number:EDA396-028-555-802
Manufacturer:EDAC
Manufacturer Number:396-028-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-028-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-028-555-802

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector, designed for optimal performance. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliability in various environments. Featuring two rows of copper alloy contacts and a 0.125-inch pitch, this connector offers seamless integration for your electronic components. Its 28 positions cater to diverse connection needs, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Upgrade your setup with this essential connector, a must-have for any professional or DIY electronics enthusiast.